



SMBJ20A-TP | |
|---|---|
DigiKey Part Number | SMBJ20A-TPMSTR-ND - Tape & Reel (TR) SMBJ20A-TPMSCT-ND - Cut Tape (CT) SMBJ20A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20A-TP |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.08800 | $20.88 |
| 100 | $1.20860 | $120.86 |
| 500 | $1.03590 | $517.95 |
| 1,000 | $0.92081 | $920.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78154 | $2,344.62 |
| 6,000 | $0.74931 | $4,495.86 |
| 9,000 | $0.64558 | $5,810.22 |
| 15,000 | $0.60489 | $9,073.35 |
| 21,000 | $0.58079 | $12,196.59 |
| 30,000 | $0.55737 | $16,721.10 |
| 75,000 | $0.50595 | $37,946.25 |
| 150,000 | $0.49329 | $73,993.50 |

