



SMBJ18A-TP | |
|---|---|
DigiKey Part Number | SMBJ18A-TPMSTR-ND - Tape & Reel (TR) SMBJ18A-TPMSCT-ND - Cut Tape (CT) SMBJ18A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18A-TP |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.73500 | $17.35 |
| 100 | $1.15920 | $115.92 |
| 500 | $0.90436 | $452.18 |
| 1,000 | $0.79749 | $797.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75276 | $2,258.28 |
| 6,000 | $0.74931 | $4,495.86 |
| 9,000 | $0.58079 | $5,227.11 |
| 15,000 | $0.55737 | $8,360.55 |
| 75,000 | $0.50595 | $37,946.25 |
| 150,000 | $0.49329 | $73,993.50 |

