



SMBJ17A-TP | |
---|---|
DigiKey Part Number | SMBJ17A-TPMSTR-ND - Tape & Reel (TR) SMBJ17A-TPMSCT-ND - Cut Tape (CT) SMBJ17A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17A-TP |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.13200 | $21.32 |
100 | $1.34760 | $134.76 |
500 | $1.00530 | $502.65 |
1,000 | $0.89465 | $894.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.75372 | $2,261.16 |
6,000 | $0.68264 | $4,095.84 |
9,000 | $0.64640 | $5,817.60 |
15,000 | $0.60567 | $9,085.05 |
21,000 | $0.58154 | $12,212.34 |
30,000 | $0.55808 | $16,742.40 |
75,000 | $0.50660 | $37,995.00 |
150,000 | $0.49392 | $74,088.00 |