



SMBJ15CA-TP | |
|---|---|
DigiKey Part Number | SMBJ15CA-TPMSTR-ND - Tape & Reel (TR) SMBJ15CA-TPMSCT-ND - Cut Tape (CT) SMBJ15CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA-TP |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.11300 | $21.13 |
| 100 | $1.15030 | $115.03 |
| 500 | $0.98718 | $493.59 |
| 1,000 | $0.81585 | $815.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.79953 | $2,398.59 |
| 6,000 | $0.55309 | $3,318.54 |
| 9,000 | $0.50207 | $4,518.63 |
| 15,000 | $0.48951 | $7,342.65 |

