DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5
Micro Commercial Components Corporate Video

SMBJ10A-TP

DigiKey Part Number
SMBJ10A-TPMSTR-ND - Tape & Reel (TR)
SMBJ10A-TPMSCT-ND - Cut Tape (CT)
SMBJ10A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ10A-TP
Description
TVS DIODE 10VWM 17VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,060
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.75372$2,261.16
6,000$0.68264$4,095.84
9,000$0.64640$5,817.60
15,000$0.60567$9,085.05
21,000$0.58154$12,212.34
30,000$0.55808$16,742.40
75,000$0.50660$37,995.00
150,000$0.49392$74,088.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.12700$21.27
100$1.34410$134.41
500$1.00272$501.36
1,000$0.89237$892.37
Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.13200$21.32
100$1.34760$134.76
500$1.00530$502.65
1,000$0.89465$894.65
* All Digi-Reel orders will add a $55.00 reeling fee.