


SMB15J60CAHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB15J60CAHE3-TPTR-ND - Tape & Reel (TR) 353-SMB15J60CAHE3-TPCT-ND - Cut Tape (CT) 353-SMB15J60CAHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB15J60CAHE3-TP |
Description | 1500W TVS,SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.75200 | $47.52 |
| 100 | $3.07730 | $307.73 |
| 500 | $2.35744 | $1,178.72 |
| 1,000 | $2.12518 | $2,125.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.83002 | $5,490.06 |
| 6,000 | $1.68135 | $10,088.10 |
| 9,000 | $1.60560 | $14,450.40 |
| 15,000 | $1.52049 | $22,807.35 |
| 21,000 | $1.47009 | $30,871.89 |
| 30,000 | $1.42112 | $42,633.60 |




