


SMB10J19A-TP | |
---|---|
DigiKey Part Number | 353-SMB10J19A-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMB10J19A-TP |
Description | TVS DIODE 19VWM 30.8VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30.8V Clamp 32.49A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19V | |
Voltage - Breakdown (Min) | 21.1V | |
Voltage - Clamping (Max) @ Ipp | 30.8V | |
Current - Peak Pulse (10/1000µs) | 32.49A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.19328 | $3,579.84 |