


SMAZ39-TP | |
|---|---|
DigiKey Part Number | SMAZ39-TPMSTR-ND - Tape & Reel (TR) SMAZ39-TPMSCT-ND - Cut Tape (CT) SMAZ39-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ39-TP |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 29.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.45500 | $14.55 |
| 100 | $0.69060 | $69.06 |
| 500 | $0.64950 | $324.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.63651 | $4,773.82 |
| 15,000 | $0.43215 | $6,482.25 |
| 22,500 | $0.41108 | $9,249.30 |

