


SMAZ33-TP | |
|---|---|
DigiKey Part Number | SMAZ33-TPMSTR-ND - Tape & Reel (TR) SMAZ33-TPMSCT-ND - Cut Tape (CT) SMAZ33-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ33-TP |
Description | DIODE ZENER 33V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 25.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMAJ) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ33-13-F | Diodes Incorporated | 104,950 | SMAZ33-FDICT-ND | $4.28000 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 15600 |
| Tape & Reel (TR): | 15600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.15400 | $21.54 |
| 100 | $1.35490 | $135.49 |
| 500 | $1.00648 | $503.24 |
| 1,000 | $0.89376 | $893.76 |
| 2,000 | $0.79872 | $1,597.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.65696 | $4,927.20 |
| 15,000 | $0.59928 | $8,989.20 |
| 22,500 | $0.56989 | $12,822.52 |
| 37,500 | $0.53684 | $20,131.50 |
| 52,500 | $0.51728 | $27,157.20 |
| 75,000 | $0.49826 | $37,369.50 |

