


SMAZ12-TP | |
---|---|
DigiKey Part Number | SMAZ12-TPMSTR-ND - Tape & Reel (TR) SMAZ12-TPMSCT-ND - Cut Tape (CT) SMAZ12-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ12-TP |
Description | DIODE ZENER 12V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.46500 | $14.65 |
100 | $0.65860 | $65.86 |
500 | $0.65032 | $325.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.63732 | $4,779.90 |
15,000 | $0.49494 | $7,424.10 |
37,500 | $0.46623 | $17,483.62 |
52,500 | $0.44923 | $23,584.58 |
75,000 | $0.43270 | $32,452.50 |
187,500 | $0.41160 | $77,175.00 |