SMLJ20AHE3-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $5.11398
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $4.37000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $2.20361
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $3.04387
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $8.62514
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.09580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.09580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $17.48943
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $17.48943
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ20AHE3-TP

DigiKey Part Number
353-SMLJ20AHE3-TP-ND
Manufacturer
Manufacturer Product Number
SMLJ20AHE3-TP
Description
TVS DIODE 20VWM 32.4VC DO214AB
Customer Reference
Detailed Description
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
92.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes