


SMAJP4KE18A-TP | |
|---|---|
DigiKey Part Number | SMAJP4KE18A-TPMSTR-ND - Tape & Reel (TR) SMAJP4KE18A-TPMSCT-ND - Cut Tape (CT) SMAJP4KE18A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE18A-TP |
Description | TVS DIODE 15.3VWM 25.5V DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.88800 | $8.88 |
| 100 | $0.55080 | $55.08 |
| 500 | $0.40038 | $200.19 |
| 1,000 | $0.35163 | $351.63 |
| 2,000 | $0.31041 | $620.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26560 | $1,328.00 |
| 10,000 | $0.23784 | $2,378.40 |
| 15,000 | $0.22367 | $3,355.05 |
| 25,000 | $0.20773 | $5,193.25 |
| 35,000 | $0.19828 | $6,939.80 |
| 50,000 | $0.18910 | $9,455.00 |
| 125,000 | $0.16893 | $21,116.25 |
| 250,000 | $0.15646 | $39,115.00 |
| 500,000 | $0.14599 | $72,995.00 |

