



SMAJ90A-TP | |
|---|---|
DigiKey Part Number | SMAJ90A-TPMSTR-ND - Tape & Reel (TR) SMAJ90A-TPMSCT-ND - Cut Tape (CT) SMAJ90A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ90A-TP |
Description | TVS DIODE 90VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.62800 | $16.28 |
| 100 | $1.02030 | $102.03 |
| 500 | $0.75424 | $377.12 |
| 1,000 | $0.66824 | $668.24 |
| 2,000 | $0.59569 | $1,191.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.51702 | $2,585.10 |
| 10,000 | $0.46829 | $4,682.90 |
| 15,000 | $0.44345 | $6,651.75 |
| 25,000 | $0.41553 | $10,388.25 |
| 35,000 | $0.39898 | $13,964.30 |
| 50,000 | $0.38290 | $19,145.00 |
| 125,000 | $0.34762 | $43,452.50 |

