TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ78CA-TP

DigiKey Part Number
SMAJ78CA-TPMSTR-ND - Tape & Reel (TR)
SMAJ78CA-TPMSCT-ND - Cut Tape (CT)
SMAJ78CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ78CA-TP
Description
TVS DIODE 78VWM 126VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
126V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,157
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.46200$14.62
100$0.64050$64.05
500$0.60762$303.81
1,000$0.56656$566.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50087$2,504.35
10,000$0.46769$4,676.90
15,000$0.46671$7,000.65
25,000$0.41500$10,375.00
35,000$0.39848$13,946.80
50,000$0.38242$19,121.00
125,000$0.34717$43,396.25
Manufacturers Standard Package