SFR18EZPF10R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR18EZPJ473

DigiKey Part Number
846-SFR18EZPJ473TR-ND - Tape & Reel (TR)
846-SFR18EZPJ473CT-ND - Cut Tape (CT)
846-SFR18EZPJ473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR18EZPJ473
Description
RES 47K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.68200$6.82
25$0.53520$13.38
50$0.45000$22.50
100$0.38510$38.51
250$0.31956$79.89
500$0.28196$140.98
1,000$0.25216$252.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20455$1,022.75
10,000$0.19069$1,906.90
15,000$0.18395$2,759.25
25,000$0.17329$4,332.25
35,000$0.16837$5,892.95
50,000$0.16350$8,175.00
60,000$0.16321$9,792.60
120,000$0.16054$19,264.80
125,000$0.16023$20,028.75
Manufacturers Standard Package