



SMAJ5936B-TP | |
|---|---|
DigiKey Part Number | SMAJ5936BTPMSTR-ND - Tape & Reel (TR) SMAJ5936BTPMSCT-ND - Cut Tape (CT) SMAJ5936BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5936B-TP |
Description | DIODE ZENER 30V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.31000 | $23.10 |
| 100 | $1.55390 | $155.39 |
| 500 | $1.20856 | $604.28 |
| 1,000 | $0.78104 | $781.04 |
| 2,000 | $0.75227 | $1,504.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.72349 | $5,426.18 |
| 15,000 | $0.70948 | $10,642.20 |
| 22,500 | $0.70902 | $15,952.95 |
| 37,500 | $0.63100 | $23,662.50 |


