



SMAJ5924B-TP | |
|---|---|
DigiKey Part Number | SMAJ5924BTPMSTR-ND - Tape & Reel (TR) SMAJ5924BTPMSCT-ND - Cut Tape (CT) SMAJ5924BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5924B-TP |
Description | DIODE ZENER 9.1V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.75400 | $27.54 |
| 100 | $1.74620 | $174.62 |
| 500 | $1.31084 | $655.42 |
| 1,000 | $1.17008 | $1,170.08 |
| 2,000 | $1.05145 | $2,102.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.87472 | $6,560.40 |
| 15,000 | $0.80286 | $12,042.90 |
| 22,500 | $0.76624 | $17,240.40 |
| 37,500 | $0.72509 | $27,190.88 |
| 52,500 | $0.70073 | $36,788.32 |
| 75,000 | $0.67705 | $50,778.75 |

