



SMAJ54CA-TP | |
|---|---|
DigiKey Part Number | SMAJ54CA-TPMSTR-ND - Tape & Reel (TR) SMAJ54CA-TPMSCT-ND - Cut Tape (CT) SMAJ54CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ54CA-TP |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ54CA-13-F | Diodes Incorporated | 1 | SMAJ54CA-13-FDICT-ND | $1.22000 | Direct |
| SMAJ54CA | Bourns Inc. | 26,775 | SMAJ54CABCT-ND | $0.58000 | Similar |
| SMAJ54CA | Littelfuse Inc. | 27,878 | SMAJ54CALFCT-ND | $0.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.87500 | $18.75 |
| 100 | $1.17320 | $117.32 |
| 500 | $0.86736 | $433.68 |
| 1,000 | $0.76846 | $768.46 |
| 2,000 | $0.68506 | $1,370.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.59456 | $2,972.80 |
| 10,000 | $0.53853 | $5,385.30 |
| 15,000 | $0.50997 | $7,649.55 |
| 25,000 | $0.47785 | $11,946.25 |
| 35,000 | $0.45883 | $16,059.05 |
| 50,000 | $0.44034 | $22,017.00 |

