



SMAJ4749A-TP | |
|---|---|
DigiKey Part Number | SMAJ4749A-TPTR-ND - Tape & Reel (TR) SMAJ4749A-TPCT-ND - Cut Tape (CT) SMAJ4749A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4749A-TP |
Description | DIODE ZENER 24V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.45200 | $14.52 |
| 100 | $0.68530 | $68.53 |
| 500 | $0.65268 | $326.34 |
| 1,000 | $0.64452 | $644.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.63163 | $4,737.23 |
| 15,000 | $0.46992 | $7,048.80 |
| 37,500 | $0.44242 | $16,590.75 |
| 52,500 | $0.42613 | $22,371.83 |
| 75,000 | $0.41030 | $30,772.50 |
| 187,500 | $0.38753 | $72,661.88 |


