Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMAJ4746AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ4746AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ4746AQ-TP |
Description | DIODE ZENER 18V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 20 Ohms | Supplier Device Package DO-214AC (SMA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PGSMA4746 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4746TR-ND | $0.76282 | Parametric Equivalent |
| 1PGSMA4746 R3G | Taiwan Semiconductor Corporation | 0 | 1PGSMA4746R3GTR-ND | $0.00000 | Parametric Equivalent |
| 1PGSMA4746H | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4746HTR-ND | $0.76282 | Parametric Equivalent |
| 1PGSMA4746HR3G | Taiwan Semiconductor Corporation | 0 | 1PGSMA4746HR3GTR-ND | $0.00000 | Parametric Equivalent |
| 1SMA4746 | Taiwan Semiconductor Corporation | 8,762 | 1801-1SMA4746CT-ND | $3.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.11168 | $8,337.60 |
| 15,000 | $1.02351 | $15,352.65 |
| 22,500 | $0.97858 | $22,018.05 |
| 37,500 | $0.96224 | $36,084.00 |


