TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ18AQ-TP

DigiKey Part Number
353-SMAJ18AQ-TPTR-ND - Tape & Reel (TR)
353-SMAJ18AQ-TPCT-ND - Cut Tape (CT)
353-SMAJ18AQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ18AQ-TP
Description
TVS DIODE 18VWM 29.2VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
13.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.57000$25.70
100$1.13310$113.31
500$1.03458$517.29
1,000$0.89500$895.00
2,000$0.89090$1,781.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.78826$3,941.30
10,000$0.65688$6,568.80
15,000$0.64760$9,714.00
25,000$0.64374$16,093.50
35,000$0.60133$21,046.55
125,000$0.57477$71,846.25
Manufacturers Standard Package