



SMAJ160A-TP | |
---|---|
DigiKey Part Number | SMAJ160A-TPMSTR-ND - Tape & Reel (TR) SMAJ160A-TPMSCT-ND - Cut Tape (CT) SMAJ160A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ160A-TP |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.12700 | $21.27 |
100 | $1.34410 | $134.41 |
500 | $1.00272 | $501.36 |
1,000 | $0.89237 | $892.37 |
2,000 | $0.79926 | $1,598.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.69838 | $3,491.90 |
10,000 | $0.63594 | $6,359.40 |
15,000 | $0.60412 | $9,061.80 |
25,000 | $0.56836 | $14,209.00 |
35,000 | $0.54717 | $19,150.95 |
50,000 | $0.52658 | $26,329.00 |
125,000 | $0.49266 | $61,582.50 |