



SMAJ13CA-TP | |
---|---|
DigiKey Part Number | SMAJ13CA-TPMSTR-ND - Tape & Reel (TR) SMAJ13CA-TPMSCT-ND - Cut Tape (CT) SMAJ13CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13CA-TP |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.63000 | $16.30 |
100 | $1.02160 | $102.16 |
500 | $0.75520 | $377.60 |
1,000 | $0.66910 | $669.10 |
2,000 | $0.59645 | $1,192.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.51768 | $2,588.40 |
10,000 | $0.46889 | $4,688.90 |
15,000 | $0.44402 | $6,660.30 |
25,000 | $0.41606 | $10,401.50 |
35,000 | $0.39949 | $13,982.15 |
50,000 | $0.38339 | $19,169.50 |
125,000 | $0.34806 | $43,507.50 |