



SMAJ110CA-TP | |
|---|---|
DigiKey Part Number | SMAJ110CA-TPMSTR-ND - Tape & Reel (TR) SMAJ110CA-TPMSCT-ND - Cut Tape (CT) SMAJ110CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ110CA-TP |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.75900 | $17.59 |
| 100 | $1.10170 | $110.17 |
| 500 | $0.81458 | $407.29 |
| 1,000 | $0.72168 | $721.68 |
| 2,000 | $0.64338 | $1,286.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.55837 | $2,791.85 |
| 10,000 | $0.50575 | $5,057.50 |
| 15,000 | $0.47892 | $7,183.80 |
| 25,000 | $0.44877 | $11,219.25 |
| 35,000 | $0.43090 | $15,081.50 |
| 50,000 | $0.41354 | $20,677.00 |

