



SMAJ110A-TP | |
---|---|
DigiKey Part Number | SMAJ110A-TPMSTR-ND - Tape & Reel (TR) SMAJ110A-TPMSCT-ND - Cut Tape (CT) SMAJ110A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ110A-TP |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.62600 | $16.26 |
100 | $1.01900 | $101.90 |
500 | $0.75328 | $376.64 |
1,000 | $0.66739 | $667.39 |
2,000 | $0.59493 | $1,189.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.51636 | $2,581.80 |
10,000 | $0.46769 | $4,676.90 |
15,000 | $0.44288 | $6,643.20 |
25,000 | $0.41500 | $10,375.00 |
35,000 | $0.39848 | $13,946.80 |
50,000 | $0.38242 | $19,121.00 |
125,000 | $0.34717 | $43,396.25 |