Zener Diode 12 V 1 W ±5% Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAF4742A-TP

DigiKey Part Number
353-SMAF4742A-TPTR-ND - Tape & Reel (TR)
353-SMAF4742A-TPCT-ND - Cut Tape (CT)
353-SMAF4742A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAF4742A-TP
Description
ZENER DIODES,1W 12V, DO-221AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±5% Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,972
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.54000$25.40
100$1.60890$160.89
500$1.20396$601.98
1,000$1.07323$1,073.23
2,000$0.96307$1,926.14
5,000$0.84359$4,217.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.76968$7,696.80
20,000$0.70750$14,150.00
30,000$0.67583$20,274.90
50,000$0.64024$32,012.00
70,000$0.61916$43,341.20
100,000$0.59868$59,868.00
Manufacturers Standard Package