9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J5.0AFL-TP

DigiKey Part Number
353-SMA6J5.0AFL-TPTR-ND - Tape & Reel (TR)
353-SMA6J5.0AFL-TPCT-ND - Cut Tape (CT)
353-SMA6J5.0AFL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J5.0AFL-TP
Description
TVS DIODE 5VWM 9.2VC DO221AC
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
65.2A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.15700$31.57
100$2.00770$200.77
500$1.51062$755.31
1,000$1.35013$1,350.13
2,000$1.21498$2,429.96
5,000$1.06845$5,342.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.97784$9,778.40
20,000$0.90162$18,032.40
30,000$0.86280$25,884.00
50,000$0.81918$40,959.00
70,000$0.79335$55,534.50
100,000$0.76825$76,825.00
Manufacturers Standard Package