SMA6J43AQ-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.48945
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.84227
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.71194
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.82957
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.91867
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.87000
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMA6J43AQ-TP

DigiKey Part Number
353-SMA6J43AQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J43AQ-TP
Description
TVS DIODE 43VWM 69.4VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
8.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.69507$8,475.35
10,000$1.56765$15,676.50
15,000$1.50274$22,541.10
25,000$1.44060$36,015.00
Manufacturers Standard Package