


SMA6J18AQ-TP | |
---|---|
DigiKey Part Number | 353-SMA6J18AQ-TPTR-ND - Tape & Reel (TR) 353-SMA6J18AQ-TPCT-ND - Cut Tape (CT) 353-SMA6J18AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J18AQ-TP |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $4.35500 | $43.55 |
100 | $3.01950 | $301.95 |
500 | $2.31780 | $1,158.90 |
1,000 | $1.87690 | $1,876.90 |
2,000 | $1.87278 | $3,745.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.66286 | $8,314.30 |
10,000 | $1.61347 | $16,134.70 |
15,000 | $1.50274 | $22,541.10 |
25,000 | $1.44060 | $36,015.00 |