DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J12CAFLQ-TP

DigiKey Part Number
353-SMA6J12CAFLQ-TPTR-ND - Tape & Reel (TR)
353-SMA6J12CAFLQ-TPCT-ND - Cut Tape (CT)
353-SMA6J12CAFLQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J12CAFLQ-TP
Description
TVS DIODE 12VWM 19.9VC DO221AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.15A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.15A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.65000$6.65
10$4.13800$41.38
100$2.67760$267.76
500$2.04618$1,023.09
1,000$1.84271$1,842.71
2,000$1.67127$3,342.54
5,000$1.50754$7,537.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.37092$13,709.20
20,000$1.27444$25,488.80
30,000$1.23165$36,949.50
Manufacturers Standard Package