SMA6F12A-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 2,926
Unit Price: $4.45000
DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221AC, SMA Flat Leads
Micro Commercial Components Corporate Video

SMA6F12A-TP

DigiKey Part Number
SMA6F12A-TPMSTR-ND - Tape & Reel (TR)
SMA6F12A-TPMSCT-ND - Cut Tape (CT)
SMA6F12A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F12A-TP
Description
TVS DIODE 12VWM 18.5VC DO221AC
Customer Reference
Detailed Description
18.5V Clamp 31A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
18.5V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes