CFD69716P1-30D43F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFD69716P-30D43F

DigiKey Part Number
994-CFD69716P-30D43F-ND
Manufacturer
Manufacturer Product Number
CFD69716P-30D43F
Description
5G OMNI ANTENNA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Flat Panel 4.3/10 - Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
761MHz, 859MHz, 920MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.5GHz, 3.55GHz, 4GHz, 5.5375GHz, 6.525GHz
Frequency Range
698MHz ~ 824MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.18GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Flat Panel
Number of Bands
12
VSWR
1.7, 2.3
Return Loss
-
Gain
3.3dBi, 2.8dBi, 2.7dBi, 4.3dBi, 3.4dBi, 3.8dBi, 5.7dBi, 5.4dBi, 5.5dBi, 5.3dBi, 5.6dBi, 5.4dBi
Power - Max
50 W
Features
Cable - 300mm
Termination
4.3/10 - Female
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
0.299" (7.60mm)
Applications
LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$834.32000$834.32
10$719.55500$7,195.55
Manufacturers Standard Package