


SMA3EZ240D5-TP | |
---|---|
DigiKey Part Number | 353-SMA3EZ240D5-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA3EZ240D5-TP |
Description | DIODE ZENER 240V 3W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 240 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 850 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 180 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |