Zener Diode 15 V 2 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 2 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMA2Z15AQ-TP

DigiKey Part Number
353-SMA2Z15AQ-TPTR-ND - Tape & Reel (TR)
353-SMA2Z15AQ-TPCT-ND - Cut Tape (CT)
353-SMA2Z15AQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA2Z15AQ-TP
Description
DIODE ZENER 15V 2W DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 2 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,698
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$3.92200$39.22
100$2.52150$252.15
500$1.91692$958.46
1,000$1.72191$1,721.91
2,000$1.55773$3,115.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.31330$9,849.75
15,000$1.21395$18,209.25
22,500$1.16335$26,175.38
37,500$1.10651$41,494.13
52,500$1.07285$56,324.63
75,000$1.04014$78,010.50
Manufacturers Standard Package