
SM6S24AHE3-TP | |
---|---|
DigiKey Part Number | 353-SM6S24AHE3-TPTR-ND - Tape & Reel (TR) 353-SM6S24AHE3-TPCT-ND - Cut Tape (CT) 353-SM6S24AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6S24AHE3-TP |
Description | TVS DIODE 24VWM 38.9VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 118A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 118A | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.61000 | $31.61 |
10 | $20.74100 | $207.41 |
100 | $15.28890 | $1,528.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $11.50689 | $8,630.17 |
1,500 | $11.26549 | $16,898.24 |
2,250 | $11.02412 | $24,804.27 |