Similar
Similar
Similar




SM4006PL-TP | |
|---|---|
DigiKey Part Number | SM4006PL-TPMSTR-ND - Tape & Reel (TR) SM4006PL-TPMSCT-ND - Cut Tape (CT) SM4006PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4006PL-TP |
Description | DIODE STANDARD 800V 1A SOD123FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.47500 | $24.75 |
| 100 | $0.84680 | $84.68 |
| 500 | $0.36652 | $183.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.69998 | $1,749.95 |
| 5,000 | $0.47644 | $2,382.20 |
| 7,500 | $0.46266 | $3,469.95 |
| 12,500 | $0.45339 | $5,667.38 |










