
MC6225K3-1.2-TP | |
---|---|
DigiKey Part Number | 353-MC6225K3-1.2-TP-ND |
Manufacturer | |
Manufacturer Product Number | MC6225K3-1.2-TP |
Description | IC REG LIN 1.2V 500MA SOT23-3L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 80dB ~ 75dB (100Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.71689 | $21,506.70 |