R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD18CA-BP

DigiKey Part Number
353-SLD18CA-BP-ND
Manufacturer
Manufacturer Product Number
SLD18CA-BP
Description
TVS DIODE 18VWM 29.2VC R6
Customer Reference
Detailed Description
29.2V Clamp 204A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
204A
Power - Peak Pulse
6000W (6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 21/10/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,800$8.73445$41,925.36