


SL34HL-TP | |
|---|---|
DigiKey Part Number | 353-SL34HL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL34HL-TP |
Description | DIODE SCHOTTKY 40V 3A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 205pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123HL |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.87496 | $2,187.40 |
| 5,000 | $0.79265 | $3,963.25 |
| 7,500 | $0.75070 | $5,630.25 |
| 12,500 | $0.70353 | $8,794.12 |
| 17,500 | $0.67559 | $11,822.83 |
| 25,000 | $0.64843 | $16,210.75 |
| 62,500 | $0.58882 | $36,801.25 |
| 125,000 | $0.57551 | $71,938.75 |

