



SL310A-TP | |
|---|---|
DigiKey Part Number | SL310A-TPMSTR-ND - Tape & Reel (TR) SL310A-TPMSCT-ND - Cut Tape (CT) SL310A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL310A-TP |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SL310A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.65600 | $26.56 |
| 100 | $1.68790 | $168.79 |
| 500 | $1.26842 | $634.21 |
| 1,000 | $1.13309 | $1,133.09 |
| 2,000 | $1.01898 | $2,037.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.89534 | $4,476.70 |
| 10,000 | $0.81887 | $8,188.70 |
| 15,000 | $0.77990 | $11,698.50 |
| 25,000 | $0.73611 | $18,402.75 |
| 35,000 | $0.71018 | $24,856.30 |
| 50,000 | $0.68497 | $34,248.50 |











