



SMA6J5.0A-TP | |
|---|---|
DigiKey Part Number | SMA6J5.0A-TPMSTR-ND - Tape & Reel (TR) SMA6J5.0A-TPMSCT-ND - Cut Tape (CT) SMA6J5.0A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J5.0A-TP |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.80100 | $18.01 |
| 100 | $1.13210 | $113.21 |
| 500 | $0.83974 | $419.87 |
| 1,000 | $0.74520 | $745.20 |
| 2,000 | $0.66549 | $1,330.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.57901 | $2,895.05 |
| 10,000 | $0.52549 | $5,254.90 |
| 15,000 | $0.49821 | $7,473.15 |
| 25,000 | $0.46754 | $11,688.50 |
| 35,000 | $0.44938 | $15,728.30 |
| 50,000 | $0.43172 | $21,586.00 |
| 125,000 | $0.39297 | $49,121.25 |

