


BZT52B5V6JSHE3-TP | |
---|---|
DigiKey Part Number | 353-BZT52B5V6JSHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B5V6JSHE3-TPCT-ND - Cut Tape (CT) 353-BZT52B5V6JSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V6JSHE3-TP |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.37100 | $13.71 |
100 | $0.85480 | $85.48 |
500 | $0.62896 | $314.48 |
1,000 | $0.55572 | $555.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46242 | $1,387.26 |
6,000 | $0.41530 | $2,491.80 |
9,000 | $0.39127 | $3,521.43 |
15,000 | $0.36424 | $5,463.60 |
21,000 | $0.34822 | $7,312.62 |
30,000 | $0.33265 | $9,979.50 |
75,000 | $0.29846 | $22,384.50 |
150,000 | $0.27733 | $41,599.50 |
300,000 | $0.26686 | $80,058.00 |