


SK56AHE3-LTP | |
|---|---|
DigiKey Part Number | 353-SK56AHE3-LTPTR-ND - Tape & Reel (TR) 353-SK56AHE3-LTPCT-ND - Cut Tape (CT) 353-SK56AHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56AHE3-LTP |
Description | DIODE SCHOTTKY 60V 5A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.61700 | $36.17 |
| 100 | $2.31600 | $231.60 |
| 500 | $1.75562 | $877.81 |
| 1,000 | $1.57475 | $1,574.75 |
| 2,000 | $1.42240 | $2,844.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.25736 | $6,286.80 |
| 10,000 | $1.15530 | $11,553.00 |
| 15,000 | $1.10330 | $16,549.50 |
| 25,000 | $1.04488 | $26,122.00 |
| 35,000 | $1.01028 | $35,359.80 |
| 50,000 | $0.97666 | $48,833.00 |

