


KBJ610G-BP | |
---|---|
DigiKey Part Number | KBJ610G-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | KBJ610G-BP |
Description | BRIDGE RECT 1PHASE 1KV 6A KBJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJ | |
Supplier Device Package | KBJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
20 | $7.52150 | $150.43 |
100 | $5.71240 | $571.24 |
500 | $4.49716 | $2,248.58 |
1,000 | $4.10616 | $4,106.16 |
2,000 | $3.77719 | $7,554.38 |
5,000 | $3.61366 | $18,068.30 |