


SK55AFL-TP | |
---|---|
DigiKey Part Number | SK55AFL-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK55AFL-TP |
Description | DIODE SCHOTTKY 50V 5A DO221AC |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 210pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.76704 | $7,670.40 |
20,000 | $0.70598 | $14,119.60 |
30,000 | $0.67486 | $20,245.80 |
50,000 | $0.63991 | $31,995.50 |
70,000 | $0.61921 | $43,344.70 |
100,000 | $0.61740 | $61,740.00 |