DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5

SK54BHE3-LTP

DigiKey Part Number
353-SK54BHE3-LTPTR-ND - Tape & Reel (TR)
353-SK54BHE3-LTPCT-ND - Cut Tape (CT)
353-SK54BHE3-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK54BHE3-LTP
Description
DIODE SCHOTTKY 40V 5A DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$3.25200$32.52
100$2.07980$207.98
500$1.57504$787.52
1,000$1.41205$1,412.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.19421$3,582.63
6,000$1.09206$6,552.36
9,000$0.98875$8,898.75
15,000$0.96710$14,506.50
21,000$0.95173$19,986.33
30,000$0.91728$27,518.40
75,000$0.88390$66,292.50
Manufacturers Standard Package