
SK54AFLQ-TP | |
---|---|
DigiKey Part Number | 353-SK54AFLQ-TPTR-ND - Tape & Reel (TR) 353-SK54AFLQ-TPCT-ND - Cut Tape (CT) 353-SK54AFLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54AFLQ-TP |
Description | DIODE SCHOTTKY 40V 5A DO221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
EDA/CAD Models | SK54AFLQ-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 265pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.05400 | $30.54 |
100 | $2.33110 | $233.11 |
500 | $1.77260 | $886.30 |
1,000 | $1.59228 | $1,592.28 |
2,000 | $1.44050 | $2,881.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.28436 | $6,421.80 |
10,000 | $1.17440 | $11,744.00 |
15,000 | $1.15153 | $17,272.95 |
25,000 | $1.13219 | $28,304.75 |
35,000 | $1.02995 | $36,048.25 |
50,000 | $1.02638 | $51,319.00 |