
MCMNP2065-TP | |
---|---|
DigiKey Part Number | 353-MCMNP2065-TPTR-ND - Tape & Reel (TR) 353-MCMNP2065-TPCT-ND - Cut Tape (CT) 353-MCMNP2065-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCMNP2065-TP |
Description | MOSFET N/P-CH 20V 6A 6DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6A (Ta) 2.2W, 1.8W Surface Mount DFN2020-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5A, 4.5V, 42mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.05nC @ 4.5V, 10.98nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 418pF @ 10V, 1010pF @ 10V | |
Power - Max | 2.2W, 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | DFN2020-6L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.08700 | $30.87 |
100 | $1.97390 | $197.39 |
500 | $1.49162 | $745.81 |
1,000 | $1.33593 | $1,335.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13804 | $3,414.12 |
6,000 | $1.03830 | $6,229.80 |
9,000 | $0.98746 | $8,887.14 |
15,000 | $0.93033 | $13,954.95 |
21,000 | $0.89649 | $18,826.29 |
30,000 | $0.86361 | $25,908.30 |
75,000 | $0.82315 | $61,736.25 |