Diode 100 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 5A Surface Mount DO-214AA (SMB)
TSB-5

SK510BHE3-LTP

DigiKey Part Number
353-SK510BHE3-LTPTR-ND - Tape & Reel (TR)
353-SK510BHE3-LTPCT-ND - Cut Tape (CT)
353-SK510BHE3-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK510BHE3-LTP
Description
DIODE SCHOTTKY 100V 5A DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,767
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.25600$32.56
100$2.08250$208.25
500$1.57704$788.52
1,000$1.41385$1,413.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.20629$3,618.87
6,000$1.10165$6,609.90
9,000$1.04835$9,435.15
15,000$0.98843$14,826.45
21,000$0.95295$20,011.95
30,000$0.91846$27,553.80
75,000$0.88381$66,285.75
Manufacturers Standard Package