DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221AC, SMA Flat Leads
Micro Commercial Components Corporate Video

SK510AFL-TP

DigiKey Part Number
SK510AFL-TPMSTR-ND - Tape & Reel (TR)
SK510AFL-TPMSCT-ND - Cut Tape (CT)
SK510AFL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK510AFL-TP
Description
DIODE SCHOTTKY 100V 5A DO221AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
170pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,062
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.96400$29.64
100$2.33710$233.71
500$1.77712$888.56
1,000$1.50596$1,505.96
2,000$1.41455$2,829.10
5,000$1.27932$6,396.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.17740$11,774.00
20,000$1.11832$22,366.40
Manufacturers Standard Package